Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a 9A DC current rating and a low 7.8mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly. Key specifications include a 38 Q-factor at 100kHz and a saturation current of 17A.
Bourns PM5022H-3R3M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 7.8mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 3.3uH |
| Length | 22mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 39MHz |
| Series | PM5022H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.