The PM5022H-3R9M-RC is a fixed inductor with a core material of ferrite and a nonstandard package. It has a maximum DC current of 9A and operates within a temperature range of -40°C to 125°C. The inductor is surface mountable and has a self-resonant frequency of 36MHz. It is available in tape and reel packaging with 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM5022H-3R9M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM5022H-3R9M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 3.9uH |
| Length | 22mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 36MHz |
| Series | PM5022H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022H-3R9M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.