
Surface mount shielded power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.3A RMS current, and 2.6A saturation current. Operates from -40°C to 125°C with a Q factor of 40 at 796kHz. DC resistance is 270mΩ. Packaged in tape and reel.
Sign in to ask questions about the Bourns PM5022S-101M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM5022S-101M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 18.3mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 4.6MHz |
| Series | PM5022S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022S-101M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.