
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This shielded, ferrite core component offers a 2A current rating and a Q factor of 40. It operates within a -40°C to 125°C temperature range and has a DC resistance of 110mΩ. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM5022S-470M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 110mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 47uH |
| Length | 0.72inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 8MHz |
| Series | PM5022S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022S-470M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
