Surface mount shielded power inductor featuring 680µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 540mA and a saturation current of 1.1A, with a DC resistance of 1.47 Ohms. Operating temperature range is -40°C to 125°C, and it includes a Q factor of 19 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns PM5022S-681M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.47R |
| Depth | 14.3mm |
| Height | 7.6mm |
| Inductance | 680uH |
| Length | 18.6mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 2.1MHz |
| Series | PM5022S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022S-681M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.