The PM52-5R6M is a fixed inductor with a ferrite core and a bobbin core technology. It has an inductance of 5.6uH and a tolerance of 20%. The maximum DC current and saturation current are both 1A, with a maximum DC resistance of 0.11 Ohm. The inductor measures 6.15mm in length, 2.85mm in height, and 5.55mm in depth. It operates over a temperature range of -30C to 100C.
Bourns PM52-5R6M technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.11Ohm |
| Product Length | 6.15mm |
| Height | 2.85mm |
| Product Depth | 5.55mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PM52-5R6M to view detailed technical specifications.
No datasheet is available for this part.