Surface mount fixed inductor with 5.3µH inductance and 30% tolerance, designed for power applications. Features a shielded ferrite core, 2.3A DC current capability, and 0.04Ω DC resistance. Operates within a temperature range of -40°C to 125°C, with a saturation current of 1.9A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM528S-5R3-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM528S-5R3-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 40mR |
| Depth | 5.7mm |
| Height | 2.8mm |
| Inductance | 5.3uH |
| Length | 5.8mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 45MHz |
| Series | PM528S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM528S-5R3-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.