
The PM54-100M is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 1.45A and an operating temperature range of -30°C to 100°C. The inductor measures 5.8mm in diameter and 4.8mm in height. It is not RoHS compliant and has a self resonant frequency of 30MHz.
Sign in to ask questions about the Bourns PM54-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 10uH |
| Max DC Current | 1.45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM54-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.