
General purpose fixed inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core, unshielded component offers a 1.45A current rating and 2A saturation current. Designed for surface mount applications, it has a DC resistance of 100mΩ and operates within a temperature range of -30°C to 125°C. The inductor is supplied on tape and reel, with a package quantity of 1500 units, and is RoHS compliant.
Sign in to ask questions about the Bourns PM54-100M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 100mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.44A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 23MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-100M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
