Inductor Power Bobbin Core 100uH 10% 1KHz Ferrite 0.52A 0.7Ohm DCR T/R
Bourns PM54-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 700mR |
| Depth | 5.55mm |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 100uH |
| Length | 6.15mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.