
General purpose, surface mount inductor featuring a ferrite core and 100µH inductance with a 10% tolerance. This unshielded component offers a current rating of 520mA, a saturation current of 680mA, and a DC resistance of 700mΩ. Operating within a temperature range of -30°C to 125°C, it measures 5.8mm in diameter and 4.8mm in height. The inductor is supplied on tape and reel, compliant with RoHS standards.
Sign in to ask questions about the Bourns PM54-101K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-101K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 700mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 9MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-101K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
