
The PM54-120M is a ferrite fixed inductor with a DC resistance of 120mR and an inductance of 12uH. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is surface mountable and has a diameter of 5.8mm and a height of 4.8mm. It is not RoHS compliant.
Sign in to ask questions about the Bourns PM54-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-120M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 12uH |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 27MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM54-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.