
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for 1kHz test frequency. This wirewound ferrite core component offers a 1.4A current rating and a saturation current of 1.9A. It has a DC resistance of 120mΩ and operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Bourns PM54-120M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-120M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 120mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 22MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-120M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
