
The PM54-150M is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 1.3A and a self resonant frequency of 25MHz. The inductor is unshielded and has a tolerance of 20%. It is not RoHS compliant and contains lead. The inductor is available in a package quantity of 1500 and is packaged in cut tape.
Sign in to ask questions about the Bourns PM54-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Max DC Current | 1.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM54-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.