Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for 1kHz test frequency. This wirewound ferrite core component offers a 1.3A current rating and 1.6A saturation current, with a low 0.14Ω DC resistance. Operating within a -40°C to 125°C temperature range, it is packaged in tape and reel for automated assembly.
Bourns PM54-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 140mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 25MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.