
The PM54-180M-RC is a surface mount fixed inductor with a ferrite core and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The inductor has a self resonant frequency of 18MHz and a series resistance of 150mR. It is lead free and RoHS compliant, and is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Bourns PM54-180M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-180M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 18MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-180M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
