
Surface mount fixed inductor with 180µH inductance and 10% tolerance. Features a ferrite core, 380mA current rating, and 1.38Ω DC resistance. Operates from -40°C to 125°C, with a saturation current of 500mA and a self-resonant frequency of 6MHz. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM54-181K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-181K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 1.38R |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 6MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-181K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
