
The PM54-220M is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 180mR and an inductance of 22uH. The inductor is rated for a maximum DC current of 1.1A and can operate between -30°C and 100°C. It is available in a tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Bourns PM54-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 22uH |
| Max DC Current | 1.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM54-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
