The PM54-221K is a fixed inductor with a ferrite core material and a nonstandard package. It has a DC resistance of 1.57 ohms and an inductance of 220 microhenries. The inductor is rated for a maximum DC current of 350 milliamps and can operate up to 100°C. It is designed for surface mount applications and is available in a tape and reel packaging format.
Bourns PM54-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.57R |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 220uH |
| Max DC Current | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.