
The PM54-330L is a surface mount fixed inductor with a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 880mA and a self resonant frequency of 16MHz. The inductor is RoHS compliant and has a maximum operating temperature of 100°C. It is available in a tape and reel packaging and has a diameter of 5.8mm and a height of 4.8mm.
Sign in to ask questions about the Bourns PM54-330L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-330L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 33uH |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM54-330L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
