General purpose inductor featuring 33µH inductance with a 15% tolerance. This surface mount component utilizes a ferrite core and body, offering an 880mA RMS current rating and 1.1A saturation current. Operating temperature range spans from -30°C to 125°C, with a DC resistance of 250mΩ. The device is supplied on tape and reel, is RoHS compliant, and measures 5.2mm in width and 4.8mm in height.
Sign in to ask questions about the Bourns PM54-330L-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-330L-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Resistance (DCR) | 250mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 880mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 16MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-330L-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
