Inductor Power Bobbin Core 39uH 15% 2.52MHz Ferrite 0.8A 0.32Ohm DCR T/R
Bourns PM54-390L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 39uH |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.