Sign in to ask questions about the Bourns PM54-470L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-470L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 720mA |
| DC Resistance (DCR) | 370mR |
| Depth | 5.55mm |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 47uH |
| Length | 6.15mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM54-470L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
