
Surface mount fixed inductor with 47µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 22 Q-factor, and 0.72A current rating. DC resistance is 0.37 Ohms, with a saturation current of 1A. Operating temperature range is -30°C to 125°C. Packaged on tape and reel.
Sign in to ask questions about the Bourns PM54-470L-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-470L-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 370mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 12MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-470L-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.