
The PM54-560K-RC is a fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a current rating of 680mA and a DC resistance of 420mR. The inductor operates over a temperature range of -40°C to 125°C and is available in a tape and reel packaging with 1500 units per package. The PM54-560K-RC is RoHS compliant and is suitable for surface mount applications.
Bourns PM54-560K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 420mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 56uH |
| Length | 0.228inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 11MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
No datasheet is available for this part.