The PM54-680K is a surface mount ferrite inductor from Bourns with a nonstandard package and a maximum operating temperature of 100°C. It has a DC resistance of 460 milliohms and a maximum DC current of 610 milliamperes. The inductor's self resonant frequency is 11 MHz, and it is available in tape and reel packaging. The PM54 series is a fixed inductor designed for use in a variety of applications, including those requiring high current and low resistance.
Bourns PM54-680K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 68uH |
| Max DC Current | 610mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.