General purpose fixed inductor featuring 68µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 620mA, with a saturation current of 840mA. Operating within a temperature range of -30°C to 125°C, it has a DC resistance of 520mΩ and a test frequency of 1kHz. The unshielded, SMD/SMT termination is provided on tape and reel packaging.
Sign in to ask questions about the Bourns PM54-680K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM54-680K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 520mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Self Resonant Frequency | 10MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-680K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
