The PM54-820K is a fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 600 milliohms and an inductance of 82 microhenries. The inductor is rated for a maximum DC current of 580 milliamperes and operates over a temperature range of -30°C to 100°C. It is available in a surface mount package type 2320 and is not RoHS compliant.
Bourns PM54-820K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 4.8mm |
| Inductance | 82uH |
| Max DC Current | 580mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.