This surface mount fixed inductor has a ferrite core, nonstandard package, and is lead free. The inductor has a maximum DC current rating of 580mA and a maximum operating temperature of 125°C. It is RoHS compliant and has a self resonant frequency of 9MHz. The inductor is unshielded and has a diameter of 5.8mm and a height of 4.8mm.
Bourns PM54-820K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 9MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.