
The PM600-01 is a surface mount fixed inductor with six coils and a 201.6uH inductance value. It has a maximum DC current rating of 460mA and a tolerance of 30%. The inductor is packaged in a 6130 case and is available in quantities of 600. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Bourns PM600-01 technical specifications.
| Package/Case | 6130 |
| Current | 460mA |
| DC Resistance (DCR) | 324mR |
| Height | 0.244inch |
| Inductance | 201.6uH |
| Inductance - Parallel | 201.6uH |
| Inductance - Series | 7.258mH |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Max DC Current | 460mA |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM600-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
