The PM600-02-B is a 6-coil unshielded inductor with a current rating of 710mA and a DC resistance of 137mR. It measures 0.244inch in height and 0.48inch in width, with a length of 0.5inch. The inductor is designed for surface mount applications and is packaged in bulk quantities of 100. The PM600 series is a general-purpose inductor suitable for a wide range of applications.
Bourns PM600-02-B technical specifications.
| Current | 710mA |
| DC Resistance (DCR) | 137mR |
| Height | 0.244inch |
| Inductance | 89.6uH |
| Inductance - Parallel | 89.6uH |
| Inductance - Series | 3.226mH |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM600 |
| Shielding | Unshielded |
| Tolerance | 30% |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM600-02-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.