Bourns PM600-03 technical specifications.
| Package/Case | 6130 |
| Current | 460mA |
| DC Resistance (DCR) | 324mR |
| Height | 0.244inch |
| Inductance | 27.4uH |
| Inductance - Parallel | 27.4uH |
| Inductance - Series | 986.4uH |
| Length | 0.5inch |
| Max DC Current | 460mA |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM600-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
