The PM600-03-B is a general purpose inductor from Bourns with a maximum current rating of 460mA and a DC resistance of 324mR. It has a 6-coil design and is unshielded. The inductor is available in bulk packaging with a quantity of 100 pieces. It measures 0.5inch in length and 0.48inch in width, with a height of 0.244inch. The PM600-03-B is a surface mount component.
Bourns PM600-03-B technical specifications.
| Current | 460mA |
| DC Resistance (DCR) | 324mR |
| Height | 0.244inch |
| Inductance | 27.4uH |
| Inductance - Parallel | 27.4uH |
| Inductance - Series | 986.4uH |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM600 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM600-03-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.