
Surface mount fixed inductor with 27.4µH inductance and 10% tolerance, operating at 100kHz. Features a maximum DC current of 460mA and a DC resistance of 0.324 Ohms. Constructed with a ferrite core and unshielded design, this component is housed in a 6130 package with dimensions of 12.7mm (L) x 9.2mm (W) x 6.2mm (H). Operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
Bourns PM600-03-RC technical specifications.
| Package/Case | 6130 |
| Current | 460mA |
| DC Current | 460mA |
| DC Resistance (DCR) | 324mR |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 27.4uH |
| Inductance - Parallel | 27.4uH |
| Inductance - Series | 986.4uH |
| Length | 12.7mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 0.324R |
| RoHS Compliant | Yes |
| Series | PM600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-03-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
