Bourns PM600-04-RC technical specifications.
| Package/Case | 6130 |
| Current | 710mA |
| DC Resistance (DCR) | 137mR |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 12.2uH |
| Inductance - Parallel | 12.2uH |
| Inductance - Series | 439.2uH |
| Length | 0.5inch |
| Max DC Current | 710mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 0.137R |
| RoHS Compliant | Yes |
| Series | PM600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-04-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.