
The PM600-05-RC is a fixed inductor from Bourns with a package case of 6130. It measures 12.2mm in depth, 6.2mm in height, 12.7mm in length, and 9.2mm in width. The inductor has a maximum DC current rating of 460mA and a tolerance of 10%. It is available in tape and reel packaging and is RoHS compliant.
Bourns PM600-05-RC technical specifications.
| Package/Case | 6130 |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 14.7uH |
| Length | 12.7mm |
| Max DC Current | 460mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-05-RC to view detailed technical specifications.
No datasheet is available for this part.
