Inductor Power 6.5uH 10% 100KHz Ferrite 0.71A 0.137Ohm DCR T/R
Bourns PM600-06-RC technical specifications.
| Package/Case | 6130 |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 6.5uH |
| Length | 12.7mm |
| Max DC Current | 710mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-06-RC to view detailed technical specifications.
No datasheet is available for this part.