
The PM600-07-RC is a fixed inductor from Bourns with a package case of 6130 and a tolerance of 10%. It measures 12.2mm in depth, 6.2mm in height, 12.7mm in length, and 9.2mm in width. The inductor is RoHS compliant and has a maximum DC current of 460mA. It is available in a package quantity of 600 and is packaged in tape and reel. The inductor is unshielded and has an inductance of 10.9uH.
Bourns PM600-07-RC technical specifications.
| Package/Case | 6130 |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 10.9uH |
| Length | 12.7mm |
| Max DC Current | 460mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-07-RC to view detailed technical specifications.
No datasheet is available for this part.
