
Surface mount fixed inductor with 4.9µH inductance and 10% tolerance, designed for 100kHz operation. Features a ferrite core, 710mA DC current rating, and 0.137Ω DC resistance. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM600-08-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 710mA |
| DC Resistance (DCR) | 137mR |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 4.9uH |
| Length | 12.7mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.137R |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | PM600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-08-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
