
The PM600-09-RC is a fixed inductor from Bourns with an inductance of 8.5uH and a tolerance of 10%. It is designed for surface mount applications and has a package quantity of 600 units per reel. The inductor is available in a 6130 package and has a maximum DC current rating of 710mA. It is RoHS compliant and unshielded, making it suitable for a variety of applications.
Bourns PM600-09-RC technical specifications.
| Package/Case | 6130 |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 8.5uH |
| Length | 12.7mm |
| Max DC Current | 710mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-09-RC to view detailed technical specifications.
No datasheet is available for this part.
