
Surface mount fixed inductor with 3.8µH inductance and 10% tolerance, designed for 100kHz test frequency. Features a 710mA maximum DC current rating and a low 0.137 Ohm DC resistance. This unshielded ferrite inductor is housed in a 6130 package, measuring 12.7mm x 9.2mm x 6.2mm, and operates within a temperature range of -40°C to 105°C. Supplied in tape and reel packaging with 600 units per reel.
Sign in to ask questions about the Bourns PM600-10-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM600-10-RC technical specifications.
| Package/Case | 6130 |
| Current | 710mA |
| DC Current | 710mA |
| DC Resistance (DCR) | 137mR |
| Depth | 12.2mm |
| Height | 6.2mm |
| Inductance | 3.8uH |
| Inductance - Parallel | 3.8uH |
| Inductance - Series | 136.8uH |
| Length | 12.7mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 0.137R |
| RoHS Compliant | Yes |
| Series | PM600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM600-10-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
