The PM610-01-B is a 6-coil unshielded inductor with a DC resistance of 202mR and an inductance of 160uH. It is designed for surface mount applications and has a tolerance of 30%. The inductor is available in a bulk packaging quantity of 100 units. The PM610 series is a general-purpose inductor suitable for a wide range of applications. The inductor is not lead-free, containing lead. It has a length of 0.591inch and a width of 0.63inch, with a height of 0.307inch.
Sign in to ask questions about the Bourns PM610-01-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM610-01-B technical specifications.
| Current | 680mA |
| DC Resistance (DCR) | 202mR |
| Height | 0.307inch |
| Inductance | 160uH |
| Inductance - Parallel | 160uH |
| Inductance - Series | 5.76mH |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM610 |
| Shielding | Unshielded |
| Tolerance | 30% |
| Width | 0.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM610-01-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.