
The PM610-01-RC is a 6-coil surface mount inductor with a maximum current rating of 680mA and an operating temperature range of -40°C to 105°C. It has a package quantity of 300 units per reel and is packaged in tape and reel format. The inductor is RoHS compliant and has a tolerance of 30%. It measures 12mm in width, 16mm in depth, and 7.8mm in height, with a length of 0.591inch.
Bourns PM610-01-RC technical specifications.
| Package/Case | 6130 |
| Current | 680mA |
| DC Resistance (DCR) | 202mR |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 160uH |
| Inductance - Parallel | 160uH |
| Inductance - Series | 5.76mH |
| Length | 0.591inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM610 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.