
The PM610-02 is a surface mount fixed inductor with a maximum current rating of 1A and a tolerance of 30%. It has an inductance of 78.4uH and is available in a package quantity of 300 units per reel. The inductor is unshielded and has a termination type of SMD/SMT. It is not RoHS compliant and has a package case of 6130.
Bourns PM610-02 technical specifications.
| Package/Case | 6130 |
| Current | 1A |
| DC Resistance (DCR) | 94mR |
| Height | 0.307inch |
| Inductance | 78.4uH |
| Inductance - Parallel | 78.4uH |
| Inductance - Series | 2.822mH |
| Length | 0.591inch |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM610 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.