
The PM610-02-RC is a 6-coil surface mount fixed inductor from Bourns with an inductance of 78.4uH and a maximum DC current of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in a 6130 case and is available in a tape and reel packaging with 300 pieces per reel. It is RoHS compliant and has a tolerance of 30%.
Sign in to ask questions about the Bourns PM610-02-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM610-02-RC technical specifications.
| Package/Case | 6130 |
| Current | 1A |
| DC Resistance (DCR) | 94mR |
| Depth | 16mm |
| Height | 0.307inch |
| Inductance | 78.4uH |
| Inductance - Parallel | 78.4uH |
| Inductance - Series | 2.822mH |
| Length | 0.591inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM610 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM610-02-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.