
Inductor Power 21.6uH 10% 100KHz Ferrite 0.68A 0.202Ohm DCR T/R
Bourns PM610-03 technical specifications.
| Package/Case | 6130 |
| Height | 7.6mm |
| Inductance | 21.6uH |
| Length | 15mm |
| Max DC Current | 680mA |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
