
The PM610-04 is a fixed inductor from Bourns with a package quantity of 300. It has a maximum DC current of 1A and an inductance of 10.6uH. The inductor is available in a 6130 package case, measures 7.6mm in height, 15mm in length, and 16mm in width. It is not RoHS compliant and has a shielding type of unshielded.
Bourns PM610-04 technical specifications.
| Package/Case | 6130 |
| Height | 7.6mm |
| Inductance | 10.6uH |
| Length | 15mm |
| Max DC Current | 1A |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
