
Inductor Power 10.6uH 10% 100KHz Ferrite 1A 0.094Ohm DCR T/R
Bourns PM610-04-RC technical specifications.
| Package/Case | 6130 |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 10.6uH |
| Length | 15mm |
| Max DC Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 0.094R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.