Sign in to ask questions about the Bourns PM610-05-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM610-05-B technical specifications.
| Current | 680mA |
| DC Resistance (DCR) | 202mR |
| Height | 0.307inch |
| Inductance | 11.6uH |
| Inductance - Parallel | 11.6uH |
| Inductance - Series | 417.6uH |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM610 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM610-05-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.