
Surface mount fixed inductor with 11.6µH inductance and 10% tolerance, designed for 100kHz operation. Features a ferrite core, 680mA maximum DC current rating, and 0.202 Ohm DC resistance. This unshielded component is housed in a 6130 package, measuring 16mm x 12mm x 7.8mm, and operates within a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM610-05-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM610-05-RC technical specifications.
| Package/Case | 6130 |
| Core Material | Ferrite |
| Current | 680mA |
| DC Resistance (DCR) | 202mR |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 11.6uH |
| Inductance - Parallel | 11.6uH |
| Inductance - Series | 417.6uH |
| Length | 0.591inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM610 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM610-05-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.